857-048-542-201

Heilind Number:EDA857-048-542-201
Manufacturer:EDAC
Manufacturer Number:857-048-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a 2-row configuration with 48 positions, ensuring seamless integration for your PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity every time. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees high-temperature resistance and safety. Crafted with copper alloy contacts, it provides reliable power transmission with an amperage rating of 5A. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C suits various environments. Trust in this connector for efficient board-to-board connections in your electronic projects.