857-048-556-202

Heilind Number:EDA857-048-556-202
Manufacturer:EDAC
Manufacturer Number:857-048-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-556-202

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connector. Designed for reliable power transmission, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring superior performance even in extreme conditions. With two rows of Copper Alloy contacts, it offers enhanced conductivity and durability. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. With 48 positions and a 5A amperage rating, it's ideal for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficient and stable connectivity for your devices. Elevate your electronic assemblies with this essential component.