857-048-558-201

Heilind Number:EDA857-048-558-201
Manufacturer:EDAC
Manufacturer Number:857-048-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-558-201

Detailed Description

Upgrade your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures secure and reliable connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers superior durability and heat resistance. With a double row layout and 48 positions, it allows for efficient data transmission. The copper alloy contact material guarantees enhanced conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for space-constrained applications, its right-angle mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high performance and longevity. Elevate your connectivity experience with this essential component.