857-048-558-203

Heilind Number:EDA857-048-558-203
Manufacturer:EDAC
Manufacturer Number:857-048-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-558-203

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance even in high temperature environments. With a double row configuration, it offers a total of 48 positions for seamless connectivity. The contact material, made of Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our wide range of products to discover more essential connectors for your PCB assemblies.