857-048-558-212

Heilind Number:EDA857-048-558-212
Manufacturer:EDAC
Manufacturer Number:857-048-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-558-212

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each offering a 5A amperage rating, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 48 positions available for versatile setups. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this connector for seamless and durable PCB integration.