857-048-560-212

Heilind Number:EDA857-048-560-212
Manufacturer:EDAC
Manufacturer Number:857-048-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation facilitates easy installation. Boasting 48 positions, it enables seamless board-to-board connections, making it an essential component for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environmental conditions. Upgrade your devices with this innovative solution for efficient and secure connectivity.