857-050-400-212

Heilind Number:EDA857-050-400-212
Manufacturer:EDAC
Manufacturer Number:857-050-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-400-212

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With a high amperage rating of 5A, it can accommodate power-hungry devices with ease. The two rows of copper alloy contacts provide secure and stable connections, with a pitch of .156 inches and row spacing of .2 inches. With 50 positions available, this connector offers ample versatility for your PCB connectivity needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this connector for seamless board-to-board PCB connections in your electronic projects.