857-050-422-212

Heilind Number:EDA857-050-422-212
Manufacturer:EDAC
Manufacturer Number:857-050-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a 5 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. Featuring two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, this connector offers seamless connectivity on your PCB. Its 50 positions allow for versatile usage, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications where heat resistance is essential. Trust in this black Card Edge Connector for efficient and secure board-to-board connections in your projects.