857-050-442-201

Heilind Number:EDA857-050-442-201
Manufacturer:EDAC
Manufacturer Number:857-050-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-442-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts, it guarantees reliable conductivity, while its .156-inch pitch and .2-inch row spacing ensure precise alignment. Boasting 50 positions, it offers ample connectivity options for your applications. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's perfect for a wide range of industrial settings. Elevate your PCB connectivity with this top-of-the-line connector.