857-050-442-212

Heilind Number:EDA857-050-442-212
Manufacturer:EDAC
Manufacturer Number:857-050-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-442-212

Detailed Description

Upgrade your high-temperature electronics with our Black High Temp Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable housing constructed from UL 94V-0 Polyphenylene Sulfide. With a copper alloy contact material and a pitch of .156 inches, it ensures reliable connectivity in any application. The straight mount orientation and two-row design with 50 positions provide versatile installation options for seamless integration on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Trust in its robust construction and superior performance for your connectivity needs.