857-050-455-204

Heilind Number:EDA857-050-455-204
Manufacturer:EDAC
Manufacturer Number:857-050-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-455-204

Detailed Description

Upgrade your high-temperature connections with our sleek black Card Edge Connector. Designed for optimal performance, this connector boasts a 5A amperage and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 50 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.