857-050-456-212

Heilind Number:EDA857-050-456-212
Manufacturer:EDAC
Manufacturer Number:857-050-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-456-212

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for seamless integration in your PCB assemblies, this connector boasts a sleek black finish and features a double-row configuration with 50 positions for efficient data transmission. With a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it ensures reliable conductivity even in harsh operating conditions ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing cater to precise board-to-board connections, while the straight mount orientation offers easy installation. Elevate your interconnect solutions with this essential component, perfect for a wide range of applications in the electronics industry.