857-050-458-201

Heilind Number:EDA857-050-458-201
Manufacturer:EDAC
Manufacturer Number:857-050-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-458-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, featuring a sleek black design, offers seamless integration for PCBs. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it ensures reliable performance even in challenging conditions. Boasting two rows and 50 positions, it facilitates efficient data transmission. The right-angle mount orientation adds versatility to installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications in various industries.