857-050-458-212

Heilind Number:EDA857-050-458-212
Manufacturer:EDAC
Manufacturer Number:857-050-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-458-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and a robust Copper Alloy contact material. With two rows of 50 positions each, it offers ample space for secure board-to-board connections. The right-angle mount orientation and .156-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse settings. Trust this connector for efficient and durable PCB connectivity solutions.