857-050-459-201

Heilind Number:EDA857-050-459-201
Manufacturer:EDAC
Manufacturer Number:857-050-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-459-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 50 positions, it offers ample connectivity options. The contact material, a sturdy Copper Alloy, guarantees reliable signal transmission. Featuring a right-angle mount orientation and a pitch of .156 inches, it's perfect for seamless board-to-board connections. Plus, with an operating temperature range of -40 to 105°C, it's ideal for even the most demanding environments. Elevate your PCB design with this high-performance connector.