857-050-459-212

Heilind Number:EDA857-050-459-212
Manufacturer:EDAC
Manufacturer Number:857-050-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-459-212

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Featuring a sleek black design, it ensures reliable performance in demanding environments. With an amperage rating of 5A, copper alloy contacts, and UL 94V-0 Polyphenylene Sulfide housing material, this connector guarantees both durability and safety. Its dual-row configuration with 50 positions and a pitch of .156 inches offers ample connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless board-to-board connections in a variety of applications.