857-050-460-201

Heilind Number:EDA857-050-460-201
Manufacturer:EDAC
Manufacturer Number:857-050-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-460-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With two rows of copper alloy contacts, it offers a secure and efficient connection for your PCB applications. The black color and sleek straight mount orientation make for a professional and streamlined appearance. Featuring a pitch of .156 inches and a spacing of .2 inches, it accommodates up to 50 positions, perfect for complex circuitry requirements. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for various industries. Trust in its quality and performance for all your board-to-board PCB connectivity needs.