857-050-460-212

Heilind Number:EDA857-050-460-212
Manufacturer:EDAC
Manufacturer Number:857-050-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-460-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this component boasts a sleek black finish and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 50 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Trust in its straight mount orientation for a secure and efficient PCB connection. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this component boasts a sleek black finish and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 50 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Trust in its straight mount orientation for a secure and efficient PCB connection.