857-050-520-201

Heilind Number:EDA857-050-520-201
Manufacturer:EDAC
Manufacturer Number:857-050-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-520-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows and fifty positions, it offers ample connectivity for your PCB needs. The Copper Alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board applications, this connector guarantees seamless connectivity at operating temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.