857-050-520-207

Heilind Number:EDA857-050-520-207
Manufacturer:EDAC
Manufacturer Number:857-050-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-520-207

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability in demanding environments, this connector boasts a 5 A amperage rating and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers reliable performance with 50 positions for seamless board-to-board connections. Its straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105 °C guarantees optimal functionality. Perfect for a wide range of applications, this connector is a versatile and essential component for your PCB setup.