857-050-520-212

Heilind Number:EDA857-050-520-212
Manufacturer:EDAC
Manufacturer Number:857-050-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-520-212

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional heat resistance and safety. With two rows of fifty positions each, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and rugged use. Its straight mount orientation further simplifies installation, making it a convenient choice for your connectivity needs. Explore our full range of PCB connectors for more high-quality solutions.