857-050-522-208

Heilind Number:EDA857-050-522-208
Manufacturer:EDAC
Manufacturer Number:857-050-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-522-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts spaced precisely at .156 inches, it offers reliable connectivity for your PCB assemblies. Its straight mount orientation and 50 positions make it perfect for board-to-board applications. Operating efficiently in a wide temperature range from -40 to 105°C, it's a versatile solution for demanding environments. Upgrade your setup with this essential component for seamless and secure electronic connections.