857-050-522-212

Heilind Number:EDA857-050-522-212
Manufacturer:EDAC
Manufacturer Number:857-050-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-522-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing, this connector not only looks professional but also provides excellent heat resistance. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers reliable power delivery at an amperage of 5A. With a total of 50 positions and a straight mount orientation, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component.