857-050-540-212

Heilind Number:EDA857-050-540-212
Manufacturer:EDAC
Manufacturer Number:857-050-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-540-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable conductivity. With a pitch of .156 inches and two rows of 50 positions, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this black connector is a versatile solution for your connectivity needs. Choose straight mount orientation for easy installation in your application. Elevate your design with this essential component, perfect for a wide range of industrial and commercial projects.