857-050-542-212

Heilind Number:EDA857-050-542-212
Manufacturer:EDAC
Manufacturer Number:857-050-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-542-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With two rows and 50 positions, it offers ample connectivity for your applications. The Copper Alloy contact material ensures reliable signal transmission, while a pitch of .156 in and row spacing of .2 in optimize signal integrity. Perfect for straight mounting orientation, it can withstand harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your circuitry with this essential component.