857-050-556-212

Heilind Number:EDA857-050-556-212
Manufacturer:EDAC
Manufacturer Number:857-050-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-556-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a dual-row configuration with 50 positions, making it ideal for high-density applications. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. Copper alloy contacts provide secure and efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to perform in even the most demanding environments. Perfect for board-to-board connections, it offers a straight mount orientation for seamless integration. Upgrade your PCB assembly with this essential component for optimal signal transmission and performance.