857-050-558-201

Heilind Number:EDA857-050-558-201
Manufacturer:EDAC
Manufacturer Number:857-050-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-558-201

Detailed Description

Upgrade your PCB connections with our high temperature card edge connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, it offers reliable conductivity for up to 50 positions at 5A amperage. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.