857-050-558-212

Heilind Number:EDA857-050-558-212
Manufacturer:EDAC
Manufacturer Number:857-050-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and 50 positions, it facilitates efficient data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 5A amperage rating to deliver consistent power flow. Elevate your PCB design with this essential component.