857-050-559-212

Heilind Number:EDA857-050-559-212
Manufacturer:EDAC
Manufacturer Number:857-050-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-050-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-050-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our reliable Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both functionality and visual appeal. With a 5A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Its 2-row configuration and 50 positions offer ample connectivity possibilities, while a .156" pitch and .2" row spacing ensure precise alignment. Perfect for space-saving installations, its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our connector for seamless and secure board-to-board connections in any application.