857-052-422-212

Heilind Number:EDA857-052-422-212
Manufacturer:EDAC
Manufacturer Number:857-052-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-422-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for durability and performance. Featuring a sleek black finish, this connector is not only aesthetically pleasing but also highly functional, with a robust housing made of UL 94V-0 Polyphenylene Sulfide. Its copper alloy contact material ensures reliable conductivity, while its double row design offers ample connectivity with 52 positions. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our connector for high-quality, efficient board-to-board connections in your electronic devices.