857-052-440-212

Heilind Number:EDA857-052-440-212
Manufacturer:EDAC
Manufacturer Number:857-052-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-440-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 5 A, it offers reliable power transmission, while its Copper Alloy contacts guarantee high conductivity. Boasting 52 positions across 2 rows, it provides ample connectivity options with a pitch of .156 in and row spacing of .2 in. The straight mount orientation simplifies installation, making it a versatile choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections.