857-052-442-208

Heilind Number:EDA857-052-442-208
Manufacturer:EDAC
Manufacturer Number:857-052-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-442-208

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Crafted with precision and durability in mind, this connector features a sleek black design and is engineered for optimal performance in demanding environments. With a double-row configuration and 52 positions, it offers ample connectivity options for your PCB needs. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable insulation and protection. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB connectivity with this essential component.