857-052-442-212

Heilind Number:EDA857-052-442-212
Manufacturer:EDAC
Manufacturer Number:857-052-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-442-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission at an amperage of 5 A. With two rows and 52 positions, it offers versatile integration on PCBs with a .156-inch pitch and .2-inch row spacing. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications in various industries. Opt for this straight-mount connector for seamless board-to-board connections that guarantee optimal performance and longevity. Trust in our superior quality connectors for your electronic assemblies.