857-052-455-201

Heilind Number:EDA857-052-455-201
Manufacturer:EDAC
Manufacturer Number:857-052-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-455-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 52 copper alloy contact positions, it ensures reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and longevity in any application. Trust in this connector's straight mount orientation for seamless installation and secure connectivity, making it a must-have component in your electronic setups. Elevate your connectivity solutions with this essential piece of hardware.