857-052-456-212

Heilind Number:EDA857-052-456-212
Manufacturer:EDAC
Manufacturer Number:857-052-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-456-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 52 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, ensures reliable and efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precision in assembly. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for secure installation, making it a valuable addition to our range of PCB connectors.