857-052-458-202

Heilind Number:EDA857-052-458-202
Manufacturer:EDAC
Manufacturer Number:857-052-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-458-202

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black exterior and UL 94V-0 Polyphenylene Sulfide housing, this connector ensures maximum durability. Featuring two rows of copper alloy contacts, it offers a reliable amperage of 5A and 52 positions for versatile connectivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for convenient installation. Operating within a wide temperature range of -40 to 105°C, our connector is perfect for industrial applications where reliability is paramount. Upgrade your systems with this essential component for seamless board-to-board connections.