857-052-458-203

Heilind Number:EDA857-052-458-203
Manufacturer:EDAC
Manufacturer Number:857-052-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-458-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission at an amperage of 5 A. With two rows and 52 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation and a pitch of .156 inches make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-performance applications. Trust in its quality for secure and stable connections in your PCB setups.