857-052-458-204

Heilind Number:EDA857-052-458-204
Manufacturer:EDAC
Manufacturer Number:857-052-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-458-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a current rating of 5A, it offers seamless power transmission across its 52 positions, organized in 2 rows for efficient connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee stable signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications requiring robust and dependable board-to-board connectivity. Elevate your PCB assembly with this essential component, delivering performance you can trust.