857-052-458-207

Heilind Number:EDA857-052-458-207
Manufacturer:EDAC
Manufacturer Number:857-052-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-458-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring excellent performance even in high-temperature environments. With two rows and 52 positions, it offers ample connectivity options, while the right-angle mount orientation makes it versatile for various PCB configurations. Meeting stringent quality standards, this black connector is not only aesthetically pleasing but also practical, with a pitch of .156 in and row spacing of .2 in. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's an essential component for your connectivity needs in industries such as telecommunications, automotive, and aerospace. Trust in this connector for secure and efficient board-to-board connections.