857-052-458-208

Heilind Number:EDA857-052-458-208
Manufacturer:EDAC
Manufacturer Number:857-052-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-458-208

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a double row configuration and 52 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Engineered for versatility, it boasts a pitch of .156 inches and a row spacing of .2 inches, enabling seamless integration. Its right-angle mount orientation further enhances its adaptability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.