857-052-458-212

Heilind Number:EDA857-052-458-212
Manufacturer:EDAC
Manufacturer Number:857-052-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-458-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contact points made from robust Copper Alloy, it guarantees reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 52 positions for seamless integration. Its right-angle mount orientation facilitates efficient assembly, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connectivity solutions with this premium connector, a must-have in your PCB assembly toolkit.