857-052-459-201

Heilind Number:EDA857-052-459-201
Manufacturer:EDAC
Manufacturer Number:857-052-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-459-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 5 A amperage and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows and 52 positions, it offers ample connectivity for your projects. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB design with this essential component.