857-052-459-207

Heilind Number:EDA857-052-459-207
Manufacturer:EDAC
Manufacturer Number:857-052-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-459-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring robust performance even under extreme conditions. With a 5A amperage rating and durable Copper Alloy contacts, it guarantees reliable power transmission. Featuring two rows of 52 positions each, with a .156-inch pitch and .2-inch row spacing, it offers high-density connectivity for your circuit boards. Its right-angle mount orientation makes it easy to install in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Upgrade your PCB setups with this top-of-the-line connector for seamless, high-performance connectivity.