857-052-459-212

Heilind Number:EDA857-052-459-212
Manufacturer:EDAC
Manufacturer Number:857-052-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-459-212

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in high-temperature environments. With a double-row configuration and 52 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and efficient data transmission. Its right-angle mount orientation allows for versatile installation, while its .156-inch pitch and .2-inch row spacing ensure precise positioning on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for seamless board-to-board connections in various electronic applications. Upgrade your setup with this essential component today.