857-052-460-207

Heilind Number:EDA857-052-460-207
Manufacturer:EDAC
Manufacturer Number:857-052-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-460-207

Detailed Description

Enhance your electronic connections with our high temp card edge connector, designed for optimal performance in demanding environments. This black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. Featuring 52 positions and a straight mount orientation, it guarantees a secure fit for your board-to-board connections. Trust in this connector's 5A amperage rating and robust construction to deliver consistent power and signal transmission in any industrial setting. Upgrade your systems with this essential component, a testament to our commitment to quality and innovation in the field of electronic connectors.