857-052-460-212

Heilind Number:EDA857-052-460-212
Manufacturer:EDAC
Manufacturer Number:857-052-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-460-212

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, designed for optimal performance in demanding environments. Engineered in sleek black, its durable UL 94V-0 Polyphenylene Sulfide housing ensures robust protection. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at 5A. The 52 positions provide ample connectivity options, while the straight mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your board-to-board PCB connections. Elevate your projects with this essential component.