857-052-522-201

Heilind Number:EDA857-052-522-201
Manufacturer:EDAC
Manufacturer Number:857-052-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-522-201

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for high performance, this connector boasts a 5A amperage capacity and features housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and 52 positions, it offers ample connectivity options for your applications. The contact material is made of Copper Alloy, ensuring reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB integration. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB design with this essential component.