857-052-522-208

Heilind Number:EDA857-052-522-208
Manufacturer:EDAC
Manufacturer Number:857-052-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-522-208

Detailed Description

Easily connect your high-temp applications with our advanced Card Edge Connector. Designed for durability and performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in extreme conditions. With two rows and 52 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transfer. Whether you require a straight or right-angle mount orientation, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial applications. Trust in our quality connector to meet your connectivity needs with precision and efficiency.