857-052-522-212

Heilind Number:EDA857-052-522-212
Manufacturer:EDAC
Manufacturer Number:857-052-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-522-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 52 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing provide easy and secure installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees reliable connectivity in any environment. Elevate your PCB design with this essential component.