857-052-540-201

Heilind Number:EDA857-052-540-201
Manufacturer:EDAC
Manufacturer Number:857-052-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-540-201

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. With a double row layout and 52 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches enable seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this premium connector for efficient and secure board-to-board connections.